CM1AR12J | Panasonic
Automotive relays 1 Form A (N/O), 12 V (DC), 96 Ω, 35 A, 14 V (DC), plug-in connection, CM1AR12J
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Leadtime: On Request **
Automotive-Relay, 1-Form-A, Single side stable, Plug-in, R = Resistor
Technical specifications
Contact type | 1 Schließer | |
switching current | 35 A | |
Coil voltage (DC) | 12 V | |
Coil resistance | 96 Ω | |
Switching Voltage (DC) | 14 V | |
Power | 1.5 W | |
Connection | Steckanschluss | |
Contact material | Ag-Legierung |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |