CM1R24J | Panasonic

Automotive relays 1 Form C (NO/NC), 24 V (DC), 320 Ω, 15 A, 28 V (DC), plug-in connection, CM1R24J

Order No.: 34G7952
EAN: 4099889363845
MPN:
CM1R24J
CM1-R-24V
Series: CM
CM1R24J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
251.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.0337 €
Automotive-Relay, 1-Form-C, Single side stable, Plug-in, R = Resistor
Technical specifications
Contact type 1 Wechsler
switching current 15 A
Coil voltage (DC) 24 V
Coil resistance 320 Ω
Switching Voltage (DC) 28 V
Power 1.8 W
Connection Steckanschluss
Contact material Ag-Legierung
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes