CP124J | Panasonic

Automotive relays 1 Form C (NO/NC), 24 V (DC), THT, CP124J

Order No.: 34G7954
EAN: 4099889363869
MPN:
CP124J
CP1-24V
Series: CP
CP124J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
3.689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
147.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
3.689 €
Automotive-Relay, 1-Form-C, Single side stable, PC board
Technical specifications
Connection THT
Contact type 1 Wechsler
Contact material Ag-Legierung
Coil voltage (DC) 24 V
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes