CP1A24J | Panasonic

Automotive relays 1 Form A (N/O), 24 V (DC), THT, CP1A24J

Order No.: 34G7956
EAN: 4099889363883
MPN:
CP1A24J
CP1A-24V
Series: CP
CP1A24J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,343.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.3435 €
Automotive-Relay, 1-Form-A, Single side stable, PC board, 24 V
Technical specifications
Connection THT
Contact type 1 Schließer
Contact material Ag-Legierung
Coil voltage (DC) 24 V
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes