CP1HN12J | Panasonic

Automotive relays 1 Form C (NO/NC), 12 V (DC), 320 Ω, 20 A, 14 V (DC), THT, CP1HN12J

Order No.: 34G7960
EAN: 4099889363920
MPN:
CP1HN12J
CP1H-N-12V
Series: CP
CP1HN12J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
145.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
3.6414 €
Automotive-Relay, 1-Form-C, Single side stable, PC board, H = Power type, N = Pick-up 6.5V
Technical specifications
Contact type 1 Wechsler
switching current 20 A
Coil voltage (DC) 12 V
Coil resistance 320 Ω
Switching Voltage (DC) 14 V
Power 0.45 W
Connection THT
Contact material Ag-Legierung
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes