CP1W-12V | Panasonic

Automotive relays 1 Form C (NO/NC), 12 V (DC), 225 Ω, 14 V (DC), THT, CP1W-12V

Order No.: 34G7964
EAN: 4099889363968
MPN:
CP1W-12V
CP1W-12V
Series: CP
CP1W-12V Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
142.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
3.5700 €
Automotive Relay, 1-Form-C, single side stable, PC board, for wiper application
Technical specifications
Connection THT
Contact type 1 Wechsler
Contact material Ag-Legierung
Power 0.64 W
Switching Voltage (DC) 14 V
Coil voltage (DC) 12 V
Coil resistance 225 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes