JJM2W12J | Panasonic

Automotive relays 2 Form A (N/O), 12 V (DC), 225 Ω, 14 V (DC), THT, JJM2W12J

Order No.: 34G8686
EAN: 4099889364019
MPN:
JJM2W12J
JJM2W-12V
Series: JJM
JJM2W12J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
174.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.4867 €
Automotive-Relay, Double make contact, Single side stable, PC board
Technical specifications
Connection THT
Contact type 2 Schließer
Contact material Ag-Legierung
Power 0.64 W
Switching Voltage (DC) 14 V
Coil voltage (DC) 12 V
Coil resistance 225 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes