ASEP80416 | Panasonic
AC axial fan, 230 V, 80 x 80 x 38 mm, 45 m³/h, 33 dB, ball bearing, Panasonic ASEP80416
Unit Price (€ / pc.)
34.0459 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.05 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0459 €
10 pcs.
31.6540 €
25 pcs.
29.1312 €
50 pcs.
25.6088 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, ASEP80416, PANASONIC
Features
- Low rated current
- Impedance protected
- Rated voltage 230 V DC
- Housing made of aluminum alloy die-casting
Technical specifications
Ausführung | AC-Axiallüfter | |
Breite | 80 mm | |
Drehzahl | 2700 1/min | |
Höhe | 80 mm | |
Lagerart | Kugellager | |
Leistungsaufnahme | 10 W | |
Nennspannung | 230 V | |
Schalldruckpegel | 33 db | |
Tiefe | 38 mm | |
Volumenstrom | 45 m³/h |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |