ASFP 62392 | Panasonic

DC axial fan, 24 V, 60 x 60 x 25 mm, 26.4 m³/h, 22.5 dB, ball bearing, Panasonic ASFP 62392

Order No.: 82B2830
EAN: 4099889478365
MPN:
ASFP 62392
Series: ASFP
ASFP 62392 Panasonic Axial Fans
Image may differ
Unit Price (€ / pc.)
28.6909 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.69 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6909 €
10 pcs.
26.3942 €
25 pcs.
24.0142 €
50 pcs.
21.6104 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, ASFP 62392, PANASONIC

Features

  • Ball bearing system
  • Blocking protection with automatic restart
  • Overvoltage and reverse polarity protection
  • Material housing: plastic
Technical specifications
Ausführung DC-Axiallüfter
Breite 60 mm
Drehzahl 3000 1/min
Höhe 60 mm
Lagerart Kugellager
Leistungsaufnahme 1.44 W
Nennspannung 24 V
Schalldruckpegel 22.5 db
Tiefe 25 mm
Volumenstrom 26.4 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes