ASFP 80392 | Panasonic

DC axial fan, 24 V, 80 x 80 x 25 mm, 65.4 m³/h, 32.5 dB, ball bearing, Panasonic ASFP 80392

Order No.: 82B2872
EAN: 4099889478471
MPN:
ASFP 80392
Series: ASFP
ASFP 80392 Panasonic Axial Fans
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
30.7139 € *
Available: 2 pcs.
Leadtime: 5 Weeks **
Total Price:
30.71 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7139 €
5 pcs.
28.8694 €
15 pcs.
27.7627 €
50 pcs.
26.5370 €
150 pcs.
25.4303 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, ASFP 80392, PANASONIC

Features

  • Reverse polarity power connection
  • Ball bearing system
  • Rated voltage: 24 V DC
  • Material housing: plastic
Technical specifications
Version DC-Axiallüfter
Rated voltage 24 V
Width 80 mm
Height 80 mm
Depth 25 mm
Volume flow 65.4 m³/h
Sound pressure level 32.5 db
speed 2950 1/min
Type of bearing Kugellager
Power consumption 4.32 W
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei