ASFP10B92 | Panasonic

DC axial fan, 12 V, 120 x 120 x 25.5 mm, 129 m³/h, 31 dB, ball bearing, Panasonic ASFP10B92

Order No.: 82B349
EAN: 4099889478907
MPN:
ASFP10B92
Series: ASFP
ASFP10B92 Panasonic Axial Fans
Image may differ
Unit Price (€ / pc.)
67.8538 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
67.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.8538 €

DC Axial fan, ASFP10B92, PANASONIC

Features

  • Reverse polarity power connection
  • Ball bearing system
  • Rated voltage: 12 V DC
  • Material housing: plastic
Technical specifications
Ausführung DC-Axiallüfter
Breite 120 mm
Drehzahl 1900 1/min
Höhe 120 mm
Lagerart Kugellager
Leistungsaufnahme 3 W
Nennspannung 12 V
Schalldruckpegel 31 db
Tiefe 25.5 mm
Volumenstrom 129 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Tetrabrombisphenol A (TBBPA)