ASFP12B71 | Panasonic

DC axial fan, 12 V, 120 x 120 x 38.4 mm, 129 m³/h, 41 dB, ball bearing, Panasonic ASFP12B71

Order No.: 82B353
EAN: 4099889478945
MPN:
ASFP12B71
Series: ASFP
ASFP12B71 Panasonic Axial Fans
Image may differ
Unit Price (€ / pc.)
73.9585 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
73.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.9585 €

DC Axial fan, ASFP12B71, PANASONIC

Features

  • Reverse polarity power connection
  • Ball bearing system
  • Rated voltage: 12 V DC
  • Material housing: plastic
Technical specifications
Ausführung DC-Axiallüfter
Breite 120 mm
Drehzahl 2650 1/min
Höhe 120 mm
Lagerart Kugellager
Leistungsaufnahme 6.24 W
Nennspannung 12 V
Schalldruckpegel 41 db
Tiefe 38.4 mm
Volumenstrom 129 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes