ASFP16392 | Panasonic

DC axial fan, 24 V, 120 x 120 x 25.5 mm, 195 m³/h, 27 dB, ball bearing, Panasonic ASFP16392

Order No.: 82B360
EAN: 4099889479010
MPN:
ASFP16392
Series: ASFP
Panasonic
ASFP16392 Panasonic Axial Fans
Image may differ
Unit Price (€ / pc.)
68.1632 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
68.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.1632 €

DC Axial fan, ASFP16392, PANASONIC

Features

  • Reverse polarity power connection
  • Ball bearing system
  • Rated voltage: 24 V DC
  • Material housing: plastic
Technical specifications
Version DC axial fan
Width 120 mm
speed 2800 1/min
Height 120 mm
Type of bearing ball bearing
Power consumption 9.12 W
Rated voltage 24 V
Sound pressure level 27 db
Depth 25.5 mm
Volume flow 195 m³/h
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol