ASFP16B72 | Panasonic

DC axial fan, 24 V, 120 x 120 x 38.4 mm, 200.4 m³/h, 46.5 dB, ball bearing, Panasonic ASFP16B72

Order No.: 82B362
EAN: 4099889479034
MPN:
ASFP16B72
Series: ASFP
ASFP16B72 Panasonic Axial Fans
Image may differ
Unit Price (€ / pc.)
73.9585 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
73.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.9585 €

DC Axial fan, ASFP16B72, PANASONIC

Features

  • Reverse polarity power connection
  • Ball bearing system
  • Rated voltage: 24 V DC
  • Material housing: plastic
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 120 mm
Höhe 120 mm
Tiefe 38.4 mm
Volumenstrom 200.4 m³/h
Schalldruckpegel 46.5 db
Drehzahl 2800 1/min
Lagerart Kugellager
Leistungsaufnahme 11.04 W
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes