ASFP42770 | Panasonic
DC axial fan, 5 V, 40 x 40 x 10 mm, 7.8 m³/h, 27 dB, ball bearing, Panasonic ASFP42770
Unit Price (€ / pc.)
42.1617 € *
Available: 0 pcs.
Leadtime: On Request **
DC Axial fan, ASFP42770, PANASONIC
Features
- Reverse polarity power connection
- Ball bearing system
- Rated voltage 5 V DC
- Material housing: plastic
Technical specifications
Version | DC axial fan | |
Width | 40 mm | |
speed | 5500 1/min | |
Height | 40 mm | |
Type of bearing | ball bearing | |
Power consumption | 1 W | |
Rated voltage | 5 V | |
Sound pressure level | 27 db | |
Depth | 10 mm | |
Volume flow | 7.8 m³/h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |