ASFP62371 | Panasonic
DC axial fan, 12 V, 60 x 60 x 25 mm, 26.4 m³/h, 28.5 dB, ball bearing, Panasonic ASFP62371
Unit Price (€ / pc.)
28.6909 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.69 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6909 €
5 pcs.
26.9654 €
15 pcs.
25.9420 €
50 pcs.
24.7877 €
150 pcs.
23.7524 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, ASFP62371, PANASONIC
Features
- Reverse polarity power connection
- Ball bearing system
- Rated voltage: 12 V DC
- Material housing: plastic
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 12 V | |
Breite | 60 mm | |
Höhe | 60 mm | |
Tiefe | 25 mm | |
Volumenstrom | 26.4 m³/h | |
Schalldruckpegel | 28.5 db | |
Drehzahl | 3000 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 1.32 W |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |