ASFP66391 | Panasonic
DC axial fan, 12 V, 60 x 60 x 25 mm, 45 m³/h, 36 dB, ball bearing, Panasonic ASFP66391
Unit Price (€ / pc.)
29.4049 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.40 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4049 €
10 pcs.
27.0606 €
25 pcs.
24.6092 €
50 pcs.
22.1459 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, ASFP66391, PANASONIC
Features
- Reverse polarity power connection
- Ball bearing system
- Rated voltage: 12 V DC
- Material housing: plastic
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 12 V | |
Breite | 60 mm | |
Höhe | 60 mm | |
Tiefe | 25 mm | |
Volumenstrom | 45 m³/h | |
Schalldruckpegel | 36 db | |
Drehzahl | 4900 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 3.12 W |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |