ASFP80372 | Panasonic

DC axial fan, 24 V, 80 x 80 x 25 mm, 64.2 m³/h, 35 dB, ball bearing, Panasonic ASFP80372

Order No.: 82B377
EAN: 4099889479126
MPN:
ASFP80372
Series: ASFP
ASFP80372 Panasonic Axial Fans
Image may differ
Unit Price (€ / pc.)
30.1546 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.1546 €

DC Axial fan, ASFP80372, PANASONIC

Features

  • Reverse polarity power connection
  • Ball bearing system
  • Rated voltage: 24 V DC
  • Material housing: plastic
Technical specifications
Ausführung DC-Axiallüfter
Breite 80 mm
Drehzahl 2950 1/min
Höhe 80 mm
Lagerart Kugellager
Leistungsaufnahme 2.16 W
Nennspannung 24 V
Schalldruckpegel 35 db
Tiefe 25 mm
Volumenstrom 64.2 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes