ASFP82391 | Panasonic

DC axial fan, 12 V, 80 x 80 x 25 mm, 52.8 m³/h, 27 dB, ball bearing, Panasonic ASFP82391

Order No.: 82B380
EAN: 4099889479157
MPN:
ASFP82391
Series: ASFP
ASFP82391 Panasonic Axial Fans
Image may differ
Unit Price (€ / pc.)
29.988 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.988 €

DC Axial fan, ASFP82391, PANASONIC

Features

  • Reverse polarity power connection
  • Ball bearing system
  • Rated voltage: 12 V DC
  • Material housing: plastic
Technical specifications
Ausführung DC-Axiallüfter
Breite 80 mm
Drehzahl 2400 1/min
Höhe 80 mm
Lagerart Kugellager
Leistungsaufnahme 2.04 W
Nennspannung 12 V
Schalldruckpegel 27 db
Tiefe 25 mm
Volumenstrom 52.8 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes