ASFP84371 | Panasonic

DC axial fan, 12 V, 80 x 80 x 25 mm, 39 m³/h, 24 dB, ball bearing, Panasonic ASFP84371

Order No.: 82B2840
EAN: 4099889478396
MPN:
ASFP84371
Series: ASFP
ASFP84371 Panasonic Axial Fans Image 1
ASFP84371 Panasonic Axial Fans Image 2
Image may differ
Unit Price (€ / pc.)
30.1546 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.1546 €

DC Axial fan, ASFP84371, PANASONIC

Features

  • Reverse polarity power connection
  • Ball bearing system
  • Rated voltage: 12 V DC
  • Material housing: plastic
Technical specifications
Ausführung DC-Axiallüfter
Breite 80 mm
Drehzahl 1900 1/min
Höhe 80 mm
Lagerart Kugellager
Leistungsaufnahme 0.72 W
Nennspannung 12 V
Schalldruckpegel 24 db
Tiefe 25 mm
Volumenstrom 39 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes