ASFP84372 | Panasonic

DC axial fan, 12 V, 80 x 80 x 25 mm, 39 m³/h, 24 dB, ball bearing, Panasonic ASFP84372

Order No.: 82B382
EAN: 4099889479171
MPN:
ASFP84372
Series: ASFP
ASFP84372 Panasonic Axial Fans
Image may differ
Unit Price (€ / pc.)
29.4168 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.4168 €

DC Axial fan, ASFP84372, PANASONIC

Features

  • Reverse polarity power connection
  • Ball bearing system
  • Rated voltage: 24 V DC
  • Material housing: plastic
Technical specifications
Ausführung DC-Axiallüfter
Breite 80 mm
Drehzahl 1900 1/min
Höhe 80 mm
Lagerart Kugellager
Leistungsaufnahme 0.96 W
Nennspannung 12 V
Schalldruckpegel 24 db
Tiefe 25 mm
Volumenstrom 39 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes