ASFP84392 | Panasonic

DC axial fan, 24 V, 80 x 80 x 25 mm, 40.8 m³/h, 22 dB, ball bearing, Panasonic ASFP84392

Order No.: 82B2870
EAN: 4099889478464
MPN:
ASFP84392
Series: ASFP
ASFP84392 Panasonic Axial Fans
Image may differ
Unit Price (€ / pc.)
31.2613 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
31.26 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2613 €
5 pcs.
29.3811 €
15 pcs.
28.2625 €
50 pcs.
27.0011 €
150 pcs.
25.8944 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, ASFP84391, PANASONIC

Features

  • Reverse polarity power connection
  • Ball bearing system
  • Rated voltage: 12 V DC
  • Material housing: plastic
Technical specifications
Ausführung DC-Axiallüfter
Breite 80 mm
Drehzahl 1900 1/min
Höhe 80 mm
Lagerart Kugellager
Leistungsaufnahme 1.44 W
Nennspannung 24 V
Schalldruckpegel 22 db
Tiefe 25 mm
Volumenstrom 40.8 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei