ASFP90371 | Panasonic
DC axial fan, 12 V, 92 x 92 x 25 mm, 69 m³/h, 34 dB, ball bearing, Panasonic ASFP90371
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
14.875 € *
Available: 105 pcs.
Leadtime: On Request **
DC Axial fan, ASFP90371, PANASONIC
Features
- Reverse polarity power connection
- Ball bearing system
- Rated voltage: 12 V DC
- Material housing: plastic
Technical specifications
Version | DC-Axiallüfter | |
Rated voltage | 12 V | |
Width | 92 mm | |
Height | 92 mm | |
Depth | 25 mm | |
Volume flow | 69 m³/h | |
Sound pressure level | 34 db | |
speed | 2350 1/min | |
Type of bearing | Kugellager | |
Power consumption | 2.04 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |