ASFP92391 | Panasonic

DC axial fan, 24 V, 92 x 92 x 25 mm, 70.2 m³/h, 27 dB, ball bearing, Panasonic ASFP92391

Order No.: 82B388
EAN: 4099889479232
MPN:
ASFP92391
Series: ASFP
ASFP92391 Panasonic Axial Fans
Image may differ
Unit Price (€ / pc.)
30.5235 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.5235 €

DC Axial fan, ASFP92391, PANASONIC

Features

  • Reverse polarity power connection
  • Ball bearing system
  • Rated voltage: 12 V DC
  • Material housing: plastic
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 92 mm
Höhe 92 mm
Tiefe 25 mm
Volumenstrom 70.2 m³/h
Schalldruckpegel 27 db
Drehzahl 2000 1/min
Lagerart Kugellager
Leistungsaufnahme 2.16 W
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes