BR-2032 | Panasonic

Lithium-button cell, BR2032, 3 V, 190 mAh, BR-2032

Order No.: 26A5048
EAN: 4099891613761
MPN:
BR-2032
BR-2032 Panasonic Button Cells
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Next delivery: 319 pcs. on 2025-08-18
Leadtime: 1 Week **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
25 pcs.
1.6779 €
100 pcs.
1.5470 €
250 pcs.
1.4756 €
1000 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lithium Battery, BR-2032, Panasonic

For a variety of electronic applications

  • Car keys
  • Calculator
  • Cameras
  • Remote controls

Technical data

  • Nominal capacity: 0,19 Ah
  • Nominal voltage: 3 V
  • IEC Designation: BR2032
Technical specifications
Connection Flächenkontakt
Usage Autoschlüssel
diameter 20 mm
Height 3 mm
IEC designation BR2032
max. operating temperature 80 °C
min. operating temperature -30 °C
Nominal capacity 190 mAh
Rated voltage 3 V
Technology Lithium
Logistics
Country of origin ID
Customs tariff number 85065030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)