BR-2325 | Panasonic

Lithium-button cell, BR2325, 3 V, 165 mAh, BR-2325

Order No.: 26A5049
EAN: 4099891613778
MPN:
BR-2325
BR-2325 Panasonic Button Cells
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 44 pcs.
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
25 pcs.
1.6779 €
100 pcs.
1.5589 €
250 pcs.
1.4756 €
1000 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale

Lithium Battery, BR-2325, Panasonic

For a variety of electronic applications for a variety of electronic applications Car keys for a variety of electronic applications for a variety of electronic applications Calculators for a variety of electronic applications for a variety of electronic applications Cameras for a variety of electronic applications for a variety of electronic applications Remote controls

Technical data

  • Nominal capacity: 0,165 Ah
  • Application: Car key
  • Nominal voltage: 3 V
  • IEC Designation: BR2325
Technical specifications
Filter Property Value
Technology lithium
IEC designation BR2325
Rated voltage 3 V
Nominal capacity 165 mAh
Height 2 mm
diameter 23 mm
Connection surface contact
min. operating temperature -30 °C
max. operating temperature 80 °C
Usage car key
Logistics
Property Value
Country of origin ID
Customs tariff number 85065030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No