BR-2330 | Panasonic
Lithium-button cell, BR2330, 3 V, 255 mAh, BR-2330
Order No.: 26A5050
EAN: 4099891613785
MPN:
BR-2330
Unit Price (€ / pc.)
1.8088 € *
Available: 998 pcs.
Leadtime: 1 Week **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
25 pcs.
1.5351 €
100 pcs.
1.4280 €
250 pcs.
1.3566 €
1000 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium Battery, BR-2330, Panasonic
For a variety of electronic applications for a variety of electronic applications Car keys for a variety of electronic applications for a variety of electronic applications Calculators for a variety of electronic applications for a variety of electronic applications Cameras for a variety of electronic applications for a variety of electronic applications Remote controls
Technical data
- Nominal capacity: 0,255 Ah
- Application: Hearing Aid
- Nominal voltage: 3 V
- IEC Designation: BR2330
Technical specifications
Anschluss | Flächenkontakt | |
Anwendung | Hörgeräte | |
Durchmesser | 23 mm | |
Höhe | 3 mm | |
IEC-Bezeichnung | BR2330 | |
max. Temperatur | 80 °C | |
min. Temperatur | -30 °C | |
Nennkapazität | 255 mAh | |
Nennspannung | 3 V | |
Technologie | Lithium |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85065030 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |