CR-1025 | Panasonic
Lithium-button cell, CR1025, 3 V, 32 mAh, CR-1025
Order No.: 26A5052
EAN: 4099891613792
MPN:
CR-1025
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.3566 €
50 pcs.
1.2257 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium Battery, CR-1025, Panasonic
The CR1025 lithium button cell has a proven track record for devices where conventional batteries cannot be used.
Features
- Very low self-discharge; long shelf life of up to 10 years
- Can be used in a wide temperature range (-30 °C to +60 °C)
- Very high weight to performance ratio
- High leakage protection
Technical specifications
Connection | Flächenkontakt | |
Usage | Uhren/Geräte | |
Version | High Drain | |
diameter | 10 mm | |
Height | 2 mm | |
IEC designation | CR1025 | |
max. operating temperature | 60 °C | |
min. operating temperature | -30 °C | |
Nominal capacity | 32 mAh | |
Rated voltage | 3 V | |
Technology | Lithium |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |