CR-1616 | Panasonic
Lithium-button cell, CR1616, 3 V, 55 mAh, CR-1616
Order No.: 26A5054
EAN: 4099891613815
MPN:
CR-1616
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
3 pcs.
1.8326 €
10 pcs.
1.5351 €
50 pcs.
1.3804 €
250 pcs.
1.2852 €
500 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium Battery, CR-1616, Panasonic
The CR1616 lithium button cell has a proven track record for devices where traditional batteries cannot be used. The battery can be used in digital watches, car keys, fitness equipment, calculators and in medical devices such as a clinical thermometer or tensiometer.
Features
- Very high weight to performance ratio
- Can be used in a wide range of applications
- Very high weight to performance ratio
- No mercury added
Technical specifications
Anschluss | Flächenkontakt | |
Anwendung | Uhren/Geräte | |
Ausführung | High Drain | |
Durchmesser | 16 mm | |
Höhe | 1 mm | |
IEC-Bezeichnung | CR1616 | |
max. Temperatur | 60 °C | |
min. Temperatur | -30 °C | |
Nennkapazität | 55 mAh | |
Nennspannung | 3 V | |
Technologie | Lithium |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85065030 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |