CR-1620 | Panasonic

Lithium-button cell, CR1620, 3 V, 75 mAh, CR-1620

Order No.: 26A5055
EAN: 4099891613822
MPN:
CR-1620
CR-1620 Panasonic Button Cells
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 48 pcs.
Total Price:
16.42 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6422 €
50 pcs.
1.4399 €
250 pcs.
1.2495 €
1000 pcs.
1.0948 €
2500 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale

Lithium Battery, CR-1620, Panasonic

The CR1620 lithium button cell has a proven track record for devices where traditional batteries cannot be used. The battery can be used in digital watches, car keys, fitness equipment, calculators and in medical devices such as a clinical thermometer or tensiometer.

Features

  • A complete range for use in numerous applications
  • Can be used in a wide temperature range (-30 °C to +60 °C)
  • Very low self-discharge; long shelf life of up to 10 years
  • No mercury added
Technical specifications
Filter Property Value
Technology lithium
IEC designation CR1620
Rated voltage 3 V
Nominal capacity 75 mAh
Height 2 mm
diameter 16 mm
Connection surface contact
min. operating temperature -30 °C
max. operating temperature 60 °C
Usage electronic devices
Logistics
Property Value
Country of origin ID
Customs tariff number 85065030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No