CR-1632 | Panasonic
Lithium-button cell, CR1632, 3 V, 140 mAh, CR-1632
Order No.: 26A5056
EAN: 4099891613839
MPN:
CR-1632
Unit Price (€ / pc.)
1.7374 € *
Available: 409 pcs.
Leadtime: 1 Week **
Total Price:
17.37 € *
Price list
Quantity
Price per unit*
10 pcs.
1.7374 €
50 pcs.
1.5232 €
250 pcs.
1.3090 €
1000 pcs.
1.1662 €
2500 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium Battery, CR-1632, Panasonic
The CR1632 lithium button cell has a proven track record for devices where traditional batteries cannot be used. The battery can be used in digital watches, car keys, fitness equipment, calculators and in medical devices such as a clinical thermometer or tensiometer.
Features
- A complete range for use in numerous applications
- Can be used in a wide temperature range (-30 °C to +60 °C)
- Very low self-discharge; long shelf life of up to 10 years
- No mercury added
Technical specifications
Anschluss | Flächenkontakt | |
Anwendung | Uhren/Geräte | |
Ausführung | Low Drain | |
Durchmesser | 16 mm | |
Höhe | 3 mm | |
IEC-Bezeichnung | CR1632 | |
max. Temperatur | 60 °C | |
min. Temperatur | -30 °C | |
Nennkapazität | 140 mAh | |
Nennspannung | 3 V | |
Technologie | Lithium |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85065030 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |