CR-2450 | Panasonic
Lithium-button cell, CR2450, 3 V, 620 mAh, CR-2450
Order No.: 26A5061
EAN: 4099891613884
MPN:
CR-2450
Unit Price (€ / pc.)
2.0111 € *
Available: 191 pcs.
Leadtime: 1 Week **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
25 pcs.
1.7136 €
100 pcs.
1.5708 €
250 pcs.
1.4994 €
1000 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium Battery, CR-2450, Panasonic
Panasonic's CR2450 lithium button cell offers an extremely compact design and a high voltage of 3V: a lot of power in a compact design. Instead of two, three or four traditional batteries, you only need one lithium battery. Thanks to this battery, small devices get a lot of power.
Features
- A complete range for use in numerous applications
- Can be used in a wide temperature range (-30 °C to +60 °C)
- Very high weight to performance ratio
- No mercury added
Technical specifications
Anschluss | Flächenkontakt | |
Anwendung | Autoschlüssel | |
Durchmesser | 24 mm | |
Höhe | 5 mm | |
IEC-Bezeichnung | CR2450 | |
max. Temperatur | 60 °C | |
min. Temperatur | -30 °C | |
Nennkapazität | 620 mAh | |
Nennspannung | 3 V | |
Technologie | Lithium |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85065030 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |