CR2354 | Panasonic
Lithium-button cell, CR2354, 3 V, 560 mAh, CR2354
Order No.: 26A6058
EAN: 4099891613907
MPN:
CR2354
Unit Price (€ / pc.)
2.1182 € *
Available: 97 pcs.
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
25 pcs.
1.9040 €
100 pcs.
1.7255 €
250 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium button cells, type Panasonic CR2354.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 5.4 mm | |
Rated voltage | 3 V | |
max. operating temperature | 60 °C | |
Nominal capacity | 560 mAh | |
Technology | lithium | |
Connection | surface contact | |
diameter | 23 mm | |
Usage | electronic devices | |
min. operating temperature | -30 °C | |
IEC designation | CR2354 |
Download
Logistics
Property | Value |
---|---|
Country of origin | ID |
Customs tariff number | 85065030 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | not_relevant |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
SVHC free | No |