CR2477 | Panasonic

Lithium-button cell, CR2477, 3 V, 1 Ah, CR2477

Order No.: 26A6059
EAN: 4099891613914
MPN:
CR2477
CR2477 Panasonic Button Cells
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Available: 72 pcs.
Leadtime: 1 Week **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.0345 €
100 pcs.
2.6656 €
250 pcs.
2.5704 €
1000 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lithium button cell, CR2477, Panasonic

CR Series Lithium coin button batteries from Panasonic. These batteries are available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life than alkaline equivalents. These batteries are small, round and slim and are normally used on their own but with their less self-discharge they are able to hold their charge for a longer period of time.

Features

  • These CR batteries feature lithium chemistry, which has a high energy density.
  • Non-Rechargeable
  • Wide operating temperature range
Technical specifications
Anschluss Flächenkontakt
Anwendung Uhren/Geräte
Durchmesser 24.5 mm
Höhe 7.7 mm
IEC-Bezeichnung CR2477
max. Temperatur 60 °C
min. Temperatur -30 °C
Nennkapazität 1 Ah
Nennspannung 3 V
Technologie Lithium
Logistics
Ursprungsland ID
Zolltarifnummer 85065030
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)