ARA200A05J | Panasonic
RF relays, 2 Form C (NO/NC), 50 Ω, 1 GHz, 1 A, 30 V (DC), ARA200A05J
Unit Price (€ / pc.)
19.2899 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
High-Frequency-Relay, 2-Form-C, Single side stable, SMD
Technical specifications
Connection | Gull-wing | |
Frequency | 1 GHz | |
Impedance | 50 Ω | |
Contact type | 2 Wechsler | |
Rated voltage (DC) | 30 V | |
Rated current | 1 A | |
Coil resistance | 178 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |