ARA200A12J | Panasonic

RF relays, 2 Form C (NO/NC), 50 Ω, 1 GHz, 1 A, 30 V (DC), ARA200A12J

Order No.: 34G6255
EAN: 4099889414264
MPN:
ARA200A12J
ARA200A12
Series: RA
ARA200A12J Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
19.2899 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
771.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
19.2899 €
High-Frequency-Relay, 2-Form-C, Single side stable, SMD
Technical specifications
Anschluss Gull-wing
Frequenz 1 GHz
Impedanz 50 Ω
Kontaktart 2 Wechsler
Nennspannung (DC) 30 V
Nennstrom 1 A
Spulenwiderstand 1028 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes