ARA200A48J | Panasonic

RF relays, 2 Form C (NO/NC), 50 Ω, 1 GHz, 1 A, 30 V (DC), ARA200A48J

Order No.: 34G6258
EAN: 4099889414295
MPN:
ARA200A48J
ARA200A48
Series: RA
ARA200A48J Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
20.6941 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
827.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
20.6941 €
High-Frequency-Relay, 2-Form-C, Single side stable, SMD
Technical specifications
Connection Gull-wing
Frequency 1 GHz
Impedance 50 Ω
Contact type 2 Wechsler
Rated voltage (DC) 30 V
Rated current 1 A
Coil resistance 7680 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes