ARA220A05J | Panasonic

RF relays, 2 Form C (NO/NC), 50 Ω, 1 GHz, 1 A, 30 V (DC), ARA220A05J

Order No.: 34G6266
EAN: 4099889414370
MPN:
ARA220A05J
ARA220A05
Series: RA
ARA220A05J Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
19.2899 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
771.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
19.2899 €
High-Frequency-Relay, 2-Form-C, 2 coil latching, SMD
Technical specifications
Connection Gull-wing
Frequency 1 GHz
Impedance 50 Ω
Contact type 2 Wechsler
Rated voltage (DC) 30 V
Rated current 1 A
Coil resistance 178 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes