ARD15105CJ | Panasonic

RF relays, 1 Form C (NO/NC), 50 Ω, 18 GHz, 1 A, 30 V (DC), ARD15105CJ

Order No.: 34G6284
EAN: 4099889414547
MPN:
ARD15105CJ
ARD15105C
Series: RD
ARD15105CJ Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
629.391 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
629.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
629.391 €
High-Frequency-Relay, 1-Form-C, Latching with TTL driver, Connector cable, Frequency <= 18GHz (SPDT)
Technical specifications
Frequenz 18 GHz
Impedanz 50 Ω
Kontaktart 1 Wechsler
Nennspannung (DC) 30 V
Nennstrom 1 A
Welligkeit max 1,7 VSWR
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes