ARD15112CJ | Panasonic

RF relays, 1 Form C (NO/NC), 50 Ω, 18 GHz, 1 A, 30 V (DC), ARD15112CJ

Order No.: 34G6286
EAN: 4099889414561
MPN:
ARD15112CJ
ARD15112C
Series: RD
ARD15112CJ Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
629.391 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
629.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
629.391 €
High-Frequency-Relay, 1-Form-C, Latching with TTL driver, Connector cable, Frequency <= 18GHz (SPDT)
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
Impedance 50 Ω
Frequency 18 GHz
Standing wave ratio max 1.7 VSWR
Rated current 1 A
Rated voltage (DC) 30 V
Logistics
Property Value
Country of origin JP
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes