ARD25105J | Panasonic

RF relays, 1 Form C (NO/NC), 50 Ω, 18 GHz, 1 A, 30 V (DC), ARD25105J

Order No.: 34G6301
EAN: 4099889414714
MPN:
ARD25105J
ARD25105
Series: RD
ARD25105J Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
1,242.5861 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,242.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,242.5861 €
High-Frequency-Relay, 1-Form-C, Latching with TTL driver, Solder terminal, Frequency <= 18GHz (Transfer)
Technical specifications
Frequenz 18 GHz
Impedanz 50 Ω
Kontaktart 1 Wechsler
Nennspannung (DC) 30 V
Nennstrom 1 A
Welligkeit max 1,7 VSWR
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes