ARD25112QJ | Panasonic

RF relays, 1 Form C (NO/NC), 50 Ω, 18 GHz, 1 A, 30 V (DC), ARD25112QJ

Order No.: 34G6303
EAN: 4099889414738
MPN:
ARD25112QJ
ARD25112Q
Series: RD
ARD25112QJ Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
1,328.9325 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,328.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,328.9325 €
High-Frequency-Relay, 1-Form-C, Latching with TTL driver, Solder terminal, Frequency <= 18GHz (Transfer), HF test data attached
Technical specifications
Frequenz 18 GHz
Impedanz 50 Ω
Kontaktart 1 Wechsler
Nennspannung (DC) 30 V
Nennstrom 1 A
Welligkeit max 1,7 VSWR
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes