ARD30012J | Panasonic

RF relays, 1 Form C (NO/NC), 50 Ω, 13 GHz, 1 A, 30 V (DC), ARD30012J

Order No.: 34G6306
EAN: 4099889414769
MPN:
ARD30012J
ARD30012
Series: RD
ARD30012J Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
1,924.5275 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,924.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,924.5275 €
High-Frequency-Relay, 1-Form-C, Failsafe, Solder terminal, Frequency <= 13GHz (SP6T)
Technical specifications
Frequenz 13 GHz
Impedanz 50 Ω
Kontaktart 1 Wechsler
Nennspannung (DC) 30 V
Nennstrom 1 A
Welligkeit max 1,5 VSWR
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes