ARD30024J | Panasonic
RF relays, 1 Form C (NO/NC), 50 Ω, 13 GHz, 1 A, 30 V (DC), ARD30024J
Unit Price (€ / pc.)
1,924.5275 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,924.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,924.5275 €
High-Frequency-Relay, 1-Form-C, Failsafe, Solder terminal, Frequency <= 13GHz (SP6T)
Technical specifications
Frequency | 13 GHz | |
Impedance | 50 Ω | |
Contact type | 1 Wechsler | |
Rated voltage (DC) | 30 V | |
Rated current | 1 A | |
Standing wave ratio | max 1,5 VSWR |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |