ARD30024QJ | Panasonic

RF relays, 1 Form C (NO/NC), 50 Ω, 13 GHz, 1 A, 30 V (DC), ARD30024QJ

Order No.: 34G6310
EAN: 4099889414806
MPN:
ARD30024QJ
ARD30024Q
Series: RD
ARD30024QJ Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
1,956.6456 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,956.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,956.6456 €
High-Frequency-Relay, 1-Form-C, Failsafe, Solder terminal, Frequency <= 13GHz (SP6T), HF test data attached
Technical specifications
Frequenz 13 GHz
Impedanz 50 Ω
Kontaktart 1 Wechsler
Nennspannung (DC) 30 V
Nennstrom 1 A
Welligkeit max 1,5 VSWR
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes