ARD52024J | Panasonic

RF relays, 1 Form C (NO/NC), 50 Ω, 26.5 GHz, 1 A, 30 V (DC), ARD52024J

Order No.: 34G6323
EAN: 4099889414936
MPN:
ARD52024J
ARD52024
Series: RD
Panasonic
ARD52024J Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
753.4366 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
753.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
753.4366 €
High-Frequency-Relay, 1-Form-C, Latching (SPDT), Solder terminal, Frequency <= 26.5GHz (SPDT)
Technical specifications
Frequenz 26,5 GHz
Impedanz 50 Ω
Kontaktart 1 Wechsler
Nennspannung (DC) 30 V
Nennstrom 1 A
Welligkeit max 1,7 VSWR
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes