ARD65112 | Panasonic
RF relays, 1 Form C (NO/NC), 50 Ω, 26.5 GHz, 1 A, 30 V (DC), ARD65112
Unit Price (€ / pc.)
1,416.10 € *
Available: 0 pcs.
Leadtime: On Request **
High-Frequency-Relay, 1-Form-C, Latching with TTL driver, Solder terminal, Frequency <= 26.5GHz (Transfer)
Technical specifications
Frequency | 26,5 GHz | |
Impedance | 50 Ω | |
Contact type | 1 Wechsler | |
Rated voltage (DC) | 30 V | |
Rated current | 1 A | |
Standing wave ratio | max 1,7 VSWR |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |