ARD70224 | Panasonic

RF relays, 1 Form C (NO/NC), 50 Ω, 6 GHz, 1 A, 30 V (DC), ARD70224

Order No.: 34G6333
EAN: 4099889415032
MPN:
ARD70224
ARD70224
Series: RD
ARD70224 Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
336.2702 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
336.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
336.2702 €
High-Frequency-Relay, to 6GHz (SPDT), Fail-safe (without indicator), 24 V DC, Solder terminal
Technical specifications
Frequency 6 GHz
Impedance 50 Ω
Contact type 1 Wechsler
Rated voltage (DC) 30 V
Rated current 1 A
Standing wave ratio max 1,25 VSWR
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes