ARD7024H | Panasonic

RF relays, 1 Form C (NO/NC), 50 Ω, 6 GHz, 1 A, 30 V (DC), ARD7024H

Order No.: 34G6334
EAN: 4099889415049
MPN:
ARD7024H
ARD7024H
Series: RD
ARD7024H Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
344.0528 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
344.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
344.0528 €
High-Frequency-Relay, to 6GHz (SPDT), Fail-safe (without indicator), 4.5 (Fail-safe, Latching  type only), Solder terminal
Technical specifications
Frequency 6 GHz
Impedance 50 Ω
Contact type 1 Wechsler
Rated voltage (DC) 30 V
Rated current 1 A
Standing wave ratio max 1,25 VSWR
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes