ARD72212 | Panasonic
RF relays, 1 Form C (NO/NC), 50 Ω, 6 GHz, 1 A, 30 V (DC), ARD72212
Unit Price (€ / pc.)
408.0867 € *
Available: 0 pcs.
Leadtime: On Request **
High-Frequency-Relay, to 6GHz (SPDT), Latching (without indicator), 12 V DC, Solder terminal
Technical specifications
Frequenz | 6 GHz | |
Impedanz | 50 Ω | |
Kontaktart | 1 Wechsler | |
Nennspannung (DC) | 30 V | |
Nennstrom | 1 A | |
Welligkeit | max 1,25 VSWR |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |